Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19067-0067Copy
Order Code5121721
Product RangeNylaKrimp 19067 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$41.620 |
| 100+ | NT$36.540 |
| 500+ | NT$33.560 |
| 1000+ | NT$31.480 |
| 2000+ | NT$30.180 |
| 3000+ | NT$29.110 |
Price for:Each
Minimum: 10
Multiple: 10
NT$416.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19067-0067Copy
Order Code5121721
Product RangeNylaKrimp 19067 Series
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max6AWG
Conductor Area CSA-
Product RangeNylaKrimp 19067 Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
6AWG
Product Range
NylaKrimp 19067 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#8
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00628
