Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19085-0005Copy
Manufacturer Standard Lead Time6 weeks
Order Code5121762
Product RangeVibraKrimp 19085 Series
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$11.190 |
| 100+ | NT$9.820 |
| 500+ | NT$9.020 |
| 1000+ | NT$8.460 |
| 2000+ | NT$8.110 |
| 3000+ | NT$7.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$111.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19085-0005Copy
Manufacturer Standard Lead Time6 weeks
Order Code5121762
Product RangeVibraKrimp 19085 Series
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangeVibraKrimp 19085 Series
Insulator ColourUninsulated
Insulator Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
14AWG
Product Range
VibraKrimp 19085 Series
Insulator Material
-
Stud Size - Imperial
#8
Conductor Area CSA
2mm²
Insulator Colour
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00115
