Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19115-0049Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121793
Product RangeAvikrimp 19115 Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$22.160 |
| 100+ | NT$17.700 |
| 500+ | NT$16.500 |
| 1000+ | NT$14.870 |
| 2000+ | NT$14.220 |
| 3000+ | NT$13.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$221.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19115-0049Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121793
Product RangeAvikrimp 19115 Series
Product RangeAvikrimp 19115 Series
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialNylon (Polyamide)
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Avikrimp 19115 Series
Conductor Area CSA
6mm²
Stud Size - Imperial
#10
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M5
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00206
