Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19130-0009Copy
Manufacturer Standard Lead Time8 weeks
Order Code5121794
Product RangeInsulKrimp 19130 Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$7.280 |
| 100+ | NT$5.810 |
| 500+ | NT$5.420 |
| 1000+ | NT$4.880 |
| 2000+ | NT$4.670 |
| 3000+ | NT$4.450 |
Price for:Each
Minimum: 10
Multiple: 10
NT$72.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19130-0009Copy
Manufacturer Standard Lead Time8 weeks
Order Code5121794
Product RangeInsulKrimp 19130 Series
Product RangeInsulKrimp 19130 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
InsulKrimp 19130 Series
Conductor Area CSA
1.5mm²
Stud Size - Imperial
#6
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M3.5
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073
