Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19154-0022Copy
Order Code5121853
Product RangeInsulKrimp 19154 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$34.030 |
| 10+ | NT$30.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$34.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19154-0022Copy
Order Code5121853
Product RangeInsulKrimp 19154 Series
Insulator ColourBlue
Product RangeInsulKrimp 19154 Series
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
No SVHC (04-Feb-2026)
Product Range
InsulKrimp 19154 Series
Wire Size AWG Max
14AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00173
