Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0027Copy
Manufacturer Standard Lead Time9 weeks
Order Code5121765
Product RangePerma-Seal 19164 Series
Your Part Number
1,950 In Stock
Need more?
1,950 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$32.730 |
| 100+ | NT$28.740 |
| 500+ | NT$26.390 |
| 1000+ | NT$24.760 |
| 2000+ | NT$23.730 |
| 3000+ | NT$22.900 |
Price for:Each
Minimum: 10
Multiple: 10
NT$327.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0027Copy
Manufacturer Standard Lead Time9 weeks
Order Code5121765
Product RangePerma-Seal 19164 Series
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max14AWG
Conductor Area CSA1.94mm²
Product RangePerma-Seal 19164 Series
Insulator ColourBlue
Insulator MaterialNiAc
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
14AWG
Product Range
Perma-Seal 19164 Series
Insulator Material
NiAc
Stud Size - Imperial
5/16"
Conductor Area CSA
1.94mm²
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123
