Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0080Copy
Order Code5121766
Product RangePerma-Seal 19164 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$48.800 |
| 100+ | NT$42.840 |
| 500+ | NT$39.350 |
| 1000+ | NT$36.910 |
| 2000+ | NT$35.380 |
| 3000+ | NT$34.140 |
Price for:Each
Minimum: 10
Multiple: 10
NT$488.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0080Copy
Order Code5121766
Product RangePerma-Seal 19164 Series
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max8AWG
Conductor Area CSA8.36mm²
Product RangePerma-Seal 19164 Series
Insulator ColourRed
Insulator MaterialNiAc
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
8AWG
Product Range
Perma-Seal 19164 Series
Insulator Material
NiAc
Stud Size - Imperial
#10
Conductor Area CSA
8.36mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00146
