Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19193-0345Copy
Manufacturer Standard Lead Time9 weeks
Order Code5121780
Product RangeVersaKrimp 19193 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$200.560 |
| 10+ | NT$181.460 |
| 100+ | NT$162.390 |
| 250+ | NT$154.450 |
| 500+ | NT$147.870 |
| 1000+ | NT$141.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$200.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19193-0345Copy
Manufacturer Standard Lead Time9 weeks
Order Code5121780
Product RangeVersaKrimp 19193 Series
Stud Size - MetricM9
Stud Size - Imperial3/8"
Wire Size AWG Max00AWG
Conductor Area CSA70mm²
Product RangeVersaKrimp 19193 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M9
Wire Size AWG Max
00AWG
Product Range
VersaKrimp 19193 Series
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
70mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02722
