Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19193-0374Copy
Order Code5121782
Product RangeVersaKrimp 19193 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$319.500 |
| 10+ | NT$289.070 |
| 100+ | NT$258.700 |
| 250+ | NT$246.050 |
| 500+ | NT$235.570 |
| 1000+ | NT$225.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$319.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19193-0374Copy
Order Code5121782
Product RangeVersaKrimp 19193 Series
Stud Size - Metric-
Stud Size - Imperial#14
Wire Size AWG Max0000AWG
Conductor Area CSA-
Product RangeVersaKrimp 19193 Series
Insulator ColourUninsulated
Insulator Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
0000AWG
Product Range
VersaKrimp 19193 Series
Insulator Material
-
Stud Size - Imperial
#14
Conductor Area CSA
-
Insulator Colour
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
