Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19203-0048Copy
Order Code5121786
Product RangeKrimptite 19203 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$6.740 |
| 100+ | NT$5.920 |
| 500+ | NT$5.440 |
| 1000+ | NT$5.100 |
| 2000+ | NT$4.890 |
| 3000+ | NT$4.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$67.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19203-0048Copy
Order Code5121786
Product RangeKrimptite 19203 Series
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeKrimptite 19203 Series
Insulator ColourUninsulated
Insulator Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
14AWG
Product Range
Krimptite 19203 Series
Insulator Material
-
Stud Size - Imperial
#6
Conductor Area CSA
2.5mm²
Insulator Colour
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00071
