Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19203-0379Copy
Manufacturer Standard Lead Time17 weeks
Order Code5121830
Product RangeKrimptite 19203 Series
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$3.860 |
| 100+ | NT$3.270 |
| 500+ | NT$2.920 |
| 1000+ | NT$2.760 |
| 2000+ | NT$2.670 |
| 3000+ | NT$2.580 |
Price for:Each
Minimum: 10
Multiple: 10
NT$38.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19203-0379Copy
Manufacturer Standard Lead Time17 weeks
Order Code5121830
Product RangeKrimptite 19203 Series
Stud Size - Metric-
Stud Size - Imperial-
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeKrimptite 19203 Series
Insulator ColourUninsulated
Insulator Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
10AWG
Product Range
Krimptite 19203 Series
Insulator Material
-
Stud Size - Imperial
-
Conductor Area CSA
-
Insulator Colour
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
