Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19213-0010Copy
Manufacturer Standard Lead Time10 weeks
Order Code4002791
Product RangeAvikrimp 19213 Series
Also Known As192130010, WP-8218T, 19213-0010
Your Part Number
7,500 In Stock
Need more?
7,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$21.750 |
| 100+ | NT$19.100 |
| 500+ | NT$17.900 |
| 1000+ | NT$16.870 |
| 2000+ | NT$15.850 |
| 3000+ | NT$15.510 |
Price for:Each
Minimum: 10
Multiple: 10
NT$217.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19213-0010Copy
Manufacturer Standard Lead Time10 weeks
Order Code4002791
Product RangeAvikrimp 19213 Series
Also Known As192130010, WP-8218T, 19213-0010
Product RangeAvikrimp 19213 Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Pin Diameter1.98mm
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Overall Length23.1mm
Pin Length8.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Avikrimp 19213 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Copper
Pin Length
8.9mm
Termination
Crimp
Wire Size AWG Max
18AWG
Pin Diameter
1.98mm
Insulator Material
Nylon (Polyamide)
Overall Length
23.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
