Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 201841-0140Copy |
| Order Code | 5148369 |
| Product Range | MultiCat 201841 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$417.960 |
| 10+ | NT$390.520 |
| 25+ | NT$382.410 |
| 100+ | NT$334.060 |
| 250+ | NT$325.650 |
| 500+ | NT$317.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$417.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 201841-0140Copy |
| Order Code | 5148369 |
| Product Range | MultiCat 201841 Series |
| Product Range | MultiCat 201841 Series |
| Connector Mounting | - |
| Rectangular Shell Size | - |
| For Use With | Molex MultiCat 201846 Series High-Power Receptacle Terminals |
| Connector Body Material | PEI (Polyetherimide) Body |
| Locking Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MultiCat 201841 Series |
|---|---|
| Rectangular Shell Size | - |
| Connector Body Material | PEI (Polyetherimide) Body |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Mounting | - |
|---|---|
| For Use With | Molex MultiCat 201846 Series High-Power Receptacle Terminals |
| Locking Type | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 7.751 |
