Print Page
201841-0141
Heavy Duty Connector Base, Receptacle, 4Pos, Grey, Key B, MultiCat 201841 Series, Cable Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 201841-0141Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5121903 |
| Product Range | MultiCat 201841 Series |
| Your Part Number |
384 In Stock
Need more?
384 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$436.040 |
| 10+ | NT$407.410 |
| 25+ | NT$398.950 |
| 100+ | NT$348.510 |
| 250+ | NT$339.730 |
| 500+ | NT$330.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$436.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 201841-0141Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5121903 |
| Product Range | MultiCat 201841 Series |
| Product Range | MultiCat 201841 Series |
| Connector Mounting | Cable Mount |
| Rectangular Shell Size | - |
| For Use With | Molex MultiCat 201846 Series High-Power Receptacle Terminals |
| Connector Body Material | PEI (Polyetherimide) Body |
| Locking Type | Latch |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MultiCat 201841 Series |
|---|---|
| Rectangular Shell Size | - |
| Connector Body Material | PEI (Polyetherimide) Body |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Mounting | Cable Mount |
|---|---|
| For Use With | Molex MultiCat 201846 Series High-Power Receptacle Terminals |
| Locking Type | Latch |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00775 |
