Print Page
201845-0010
Rectangular Power Contact, MultiCat 201845 Series, Gold Plated Contacts, Copper Alloy, Pin, Crimp
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 201845-0010Copy |
| Order Code | 5121906 |
| Product Range | MultiCat 201845 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$134.170 |
| 10+ | NT$114.740 |
| 100+ | NT$103.010 |
| 250+ | NT$98.240 |
| 500+ | NT$94.530 |
| 1000+ | NT$90.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$134.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 201845-0010Copy |
| Order Code | 5121906 |
| Product Range | MultiCat 201845 Series |
| Product Range | MultiCat 201845 Series |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 18AWG |
| Wire Size AWG Max | 16AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MultiCat 201845 Series |
|---|---|
| Contact Material | Copper Alloy |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Contact Plating | Gold Plated Contacts |
|---|---|
| Contact Gender | Pin |
| Wire Size AWG Min | 18AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00198 |
