Print Page
202988-4241
Rectangular Power Contact, Mini-Fit Sigma Mini-Fit TPA2 202988 Series, Tin Plated Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No202988-4241Copy
Order Code5148371
Product RangeMini-Fit Sigma Mini-Fit TPA2 202988 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$6.940 |
| 100+ | NT$5.400 |
| 500+ | NT$4.790 |
| 1000+ | NT$4.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$69.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No202988-4241Copy
Order Code5148371
Product RangeMini-Fit Sigma Mini-Fit TPA2 202988 Series
Product RangeMini-Fit Sigma Mini-Fit TPA2 202988 Series
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sigma Mini-Fit TPA2 202988 Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.209
