Print Page
204927-0201-TR500
Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 20 Contacts, PCB Mount, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 204927-0201-TR500Copy |
| Order Code | 5155921 |
| Product Range | SlimStack 204927 Series |
| Also Known As | 204927-0201, 2049270201 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 500+ | NT$120.010 |
| 1500+ | NT$101.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
NT$60,005.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 204927-0201-TR500Copy |
| Order Code | 5155921 |
| Product Range | SlimStack 204927 Series |
| Also Known As | 204927-0201, 2049270201 |
| Mezzanine Connector Type | Receptacle |
| Pitch Spacing | 0.4mm |
| No. of Rows | 2Rows |
| No. of Contacts | 20Contacts |
| Connector Mounting | PCB Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | SlimStack 204927 Series |
| Connector Orientation | Straight |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Receptacle |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | PCB Mount |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 0.4mm |
|---|---|
| No. of Contacts | 20Contacts |
| Contact Material | Copper Alloy |
| Product Range | SlimStack 204927 Series |
| Contact Termination Type | Surface Mount |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
