Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No207602-5016Copy
Order Code5147304
Product Range207602 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,289.070 |
| 5+ | NT$1,158.160 |
| 10+ | NT$1,015.310 |
| 25+ | NT$959.880 |
| 50+ | NT$921.070 |
| 100+ | NT$892.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,289.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207602-5016Copy
Order Code5147304
Product Range207602 Series
Connector to ConnectorFlat Busbar to Flat Busbar
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourBlack
Product Range207602 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Flat Busbar to Flat Busbar
Cable Length - Metric
152mm
Product Range
207602 Series
Cable Length - Imperial
6"
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
