Print Page
207777-0003
Rectangular Power Contact, Squba 207776 Series, Matte Tin Plated Contacts, Copper Alloy, Socket
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 207777-0003Copy |
| Order Code | 5148374 |
| Product Range | Squba 207776 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$2.830 |
| 100+ | NT$2.770 |
| 500+ | NT$2.710 |
| 1000+ | NT$2.590 |
| 2000+ | NT$2.490 |
| 3000+ | NT$2.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$28.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 207777-0003Copy |
| Order Code | 5148374 |
| Product Range | Squba 207776 Series |
| Product Range | Squba 207776 Series |
| Contact Plating | Matte Tin Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 20AWG |
| Wire Size AWG Max | 18AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Squba 207776 Series |
|---|---|
| Contact Material | Copper Alloy |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Contact Plating | Matte Tin Plated Contacts |
|---|---|
| Contact Gender | Socket |
| Wire Size AWG Min | 20AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .35 |
