Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No218194-0010Copy
Manufacturer Standard Lead Time11 weeks
Order Code5121537
Product RangePowerPlane 218194 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,333.620 |
| 5+ | NT$2,073.280 |
| 10+ | NT$1,941.600 |
| 25+ | NT$1,874.800 |
| 50+ | NT$1,818.150 |
| 100+ | NT$1,749.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,333.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218194-0010Copy
Manufacturer Standard Lead Time11 weeks
Order Code5121537
Product RangePowerPlane 218194 Series
Connector to ConnectorBusbar Socket to Free End
No. of Positions2Ways
Connector Pitch-
No. of Rows-
Cable Length - Metric450mm
Cable Length - Imperial17.7"
Product RangePowerPlane 218194 Series
Wire Gauge6AWG
Jacket ColourBlack, Red
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Busbar Socket to Free End
Connector Pitch
-
Cable Length - Metric
450mm
Product Range
PowerPlane 218194 Series
Jacket Colour
Black, Red
No. of Positions
2Ways
No. of Rows
-
Cable Length - Imperial
17.7"
Wire Gauge
6AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3157
