Print Page
2281920002
Rectangular Power Contact, PowerWize 228192 Series, Silver Plated Contacts, Copper Alloy, Pin
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 2281920002Copy |
| Order Code | 5156593 |
| Product Range | PowerWize 228192 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$153.130 |
| 10+ | NT$132.370 |
| 100+ | NT$122.340 |
| 250+ | NT$114.650 |
| 500+ | NT$110.010 |
| 1000+ | NT$105.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$153.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 2281920002Copy |
| Order Code | 5156593 |
| Product Range | PowerWize 228192 Series |
| Product Range | PowerWize 228192 Series |
| Contact Plating | Silver Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Wire Size AWG Max | 10AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PowerWize 228192 Series |
|---|---|
| Contact Material | Copper Alloy |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 10AWG |
| Contact Plating | Silver Plated Contacts |
|---|---|
| Contact Gender | Pin |
| Wire Size AWG Min | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002407 |
