Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No228369-1112Copy
Manufacturer Standard Lead Time27 weeks
Order Code4730443
Product RangeMicro-Fit+ PCIe 228369 Series
Also Known As2283691112, 228369-1112
Your Part Number
1,700 In Stock
Need more?
1,700 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$19.300 |
| 100+ | NT$16.380 |
| 500+ | NT$14.620 |
| 1000+ | NT$13.420 |
| 2000+ | NT$12.740 |
| 3000+ | NT$12.490 |
Price for:Each
Minimum: 10
Multiple: 10
NT$193.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No228369-1112Copy
Manufacturer Standard Lead Time27 weeks
Order Code4730443
Product RangeMicro-Fit+ PCIe 228369 Series
Also Known As2283691112, 228369-1112
Connector to ConnectorMicro-Fit Plus Crimp Terminal Socket to Micro-Fit Plus Crimp Terminal Socket
Connector to ConnectorMicro-Fit Plus Crimp Terminal Socket to Micro-Fit Plus Crimp Terminal Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMicro-Fit+ PCIe 228369 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Fit Plus Crimp Terminal Socket to Micro-Fit Plus Crimp Terminal Socket
Cable Length - Imperial
5.9"
Product Range
Micro-Fit+ PCIe 228369 Series
SVHC
No SVHC (04-Feb-2026)
Connector to Connector
Micro-Fit Plus Crimp Terminal Socket to Micro-Fit Plus Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001472
