Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No228372-1163Copy
Manufacturer Standard Lead Time27 weeks
Order Code4751869
Product RangeMicro-Fit+ PCIe OTS 228372 Series
Also Known As2283721163, 228372-1163
Your Part Number
152 In Stock
Need more?
152 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$520.720 |
| 10+ | NT$453.860 |
| 25+ | NT$425.500 |
| 100+ | NT$385.650 |
| 250+ | NT$375.540 |
| 500+ | NT$352.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$520.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No228372-1163Copy
Manufacturer Standard Lead Time27 weeks
Order Code4751869
Product RangeMicro-Fit+ PCIe OTS 228372 Series
Also Known As2283721163, 228372-1163
Connector to ConnectorMicro-Fit+ Receptacle to Free End
No. of Positions16Ways
Connector Pitch3mm
No. of Rows3 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Fit+ PCIe OTS 228372 Series
Wire Gauge28AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-Fit+ Receptacle to Free End
Connector Pitch
3mm
Cable Length - Metric
300mm
Product Range
Micro-Fit+ PCIe OTS 228372 Series
Jacket Colour
Black
No. of Positions
16Ways
No. of Rows
3 Row
Cable Length - Imperial
11.8"
Wire Gauge
28AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086497
