Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No228964-1131
Order Code4777124
Product RangeHyperQube OTS 228964 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,823.950 |
| 5+ | NT$1,695.780 |
| 10+ | NT$1,567.610 |
| 25+ | NT$1,465.530 |
| 50+ | NT$1,442.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,823.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No228964-1131
Order Code4777124
Product RangeHyperQube OTS 228964 Series
Connector to ConnectorHyperQube Plug to HyperQube Plug
No. of Positions1Ways
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeHyperQube OTS 228964 Series
Wire Gauge2AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
HyperQube Plug to HyperQube Plug
Connector Pitch
-
Cable Length - Metric
1m
Product Range
HyperQube OTS 228964 Series
Jacket Colour
Black
No. of Positions
1Ways
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
2AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4095
