Print Page
229585-1408
Cable Assembly, Mini-Fit BMI Receptacle to Free End, 4 Ways, 4.2 mm, 2 Row, 150 mm, 5.9 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No229585-1408Copy
Manufacturer Standard Lead Time31 weeks
Order Code4841111
Product RangeMini-Fit BMI OTS 229585 Series
Also Known As2295851408, 229585-1408
Your Part Number
170 In Stock
Need more?
170 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$124.840 |
| 10+ | NT$106.020 |
| 100+ | NT$94.620 |
| 250+ | NT$82.590 |
| 500+ | NT$81.310 |
| 1000+ | NT$80.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$124.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No229585-1408Copy
Manufacturer Standard Lead Time31 weeks
Order Code4841111
Product RangeMini-Fit BMI OTS 229585 Series
Also Known As2295851408, 229585-1408
Connector to ConnectorMini-Fit BMI Receptacle to Free End
No. of Positions4Ways
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMini-Fit BMI OTS 229585 Series
Wire Gauge18AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit BMI Receptacle to Free End
Connector Pitch
4.2mm
Cable Length - Metric
150mm
Product Range
Mini-Fit BMI OTS 229585 Series
Jacket Colour
Natural
No. of Positions
4Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
