Print Page
229587-1608
Cable Assembly, Mini-Fit BMI Receptacle to Free End, 6 Ways, 4.2 mm, 2 Row, 150 mm, 5.9 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No229587-1608Copy
Manufacturer Standard Lead Time35 weeks
Order Code4841115
Product RangeMini-Fit BMI OTS 229587 Series
Also Known As2295871608, 229587-1608
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$169.980 |
| 10+ | NT$144.310 |
| 100+ | NT$128.810 |
| 250+ | NT$112.360 |
| 500+ | NT$110.760 |
| 1000+ | NT$109.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$169.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No229587-1608Copy
Manufacturer Standard Lead Time35 weeks
Order Code4841115
Product RangeMini-Fit BMI OTS 229587 Series
Also Known As2295871608, 229587-1608
Connector to ConnectorMini-Fit BMI Receptacle to Free End
No. of Positions6Ways
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMini-Fit BMI OTS 229587 Series
Wire Gauge18AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit BMI Receptacle to Free End
Connector Pitch
4.2mm
Cable Length - Metric
150mm
Product Range
Mini-Fit BMI OTS 229587 Series
Jacket Colour
Natural
No. of Positions
6Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020267
