Print Page
229592-1402
Cable Assembly, Mini-Fit BMI Receptacle to Mini-Fit BMI Receptacle, 4 Ways, 4.2 mm, 2 Row, 150 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No229592-1402Copy
Manufacturer Standard Lead Time45 weeks
Order Code4841126
Product RangeMini-Fit BMI OTS 229592 Series
Also Known As2295921402, 229592-1402
Your Part Number
170 In Stock
Need more?
170 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$133.490 |
| 10+ | NT$113.480 |
| 100+ | NT$101.280 |
| 250+ | NT$88.350 |
| 500+ | NT$87.070 |
| 1000+ | NT$85.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$133.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No229592-1402Copy
Manufacturer Standard Lead Time45 weeks
Order Code4841126
Product RangeMini-Fit BMI OTS 229592 Series
Also Known As2295921402, 229592-1402
Connector to ConnectorMini-Fit BMI Receptacle to Mini-Fit BMI Receptacle
No. of Positions4Ways
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMini-Fit BMI OTS 229592 Series
Wire Gauge24AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit BMI Receptacle to Mini-Fit BMI Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
150mm
Product Range
Mini-Fit BMI OTS 229592 Series
Jacket Colour
Natural
No. of Positions
4Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
24AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01279
