Print Page
229592-1404
Cable Assembly, Mini-Fit BMI Receptacle to Mini-Fit BMI Receptacle, 4 Ways, 4.2 mm, 2 Row, 500 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No229592-1404Copy
Manufacturer Standard Lead Time46 weeks
Order Code4841127
Product RangeMini-Fit BMI OTS 229592 Series
Also Known As2295921404, 229592-1404
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$147.250 |
| 10+ | NT$125.040 |
| 100+ | NT$123.240 |
| 250+ | NT$102.120 |
| 500+ | NT$100.680 |
| 1000+ | NT$99.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$147.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No229592-1404Copy
Manufacturer Standard Lead Time46 weeks
Order Code4841127
Product RangeMini-Fit BMI OTS 229592 Series
Also Known As2295921404, 229592-1404
Connector to ConnectorMini-Fit BMI Receptacle to Mini-Fit BMI Receptacle
No. of Positions4Ways
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeMini-Fit BMI OTS 229592 Series
Wire Gauge24AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit BMI Receptacle to Mini-Fit BMI Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
500mm
Product Range
Mini-Fit BMI OTS 229592 Series
Jacket Colour
Natural
No. of Positions
4Ways
No. of Rows
2 Row
Cable Length - Imperial
19.7"
Wire Gauge
24AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023262
