Print Page
229593-1409
Cable Assembly, Mini-Fit BMI Receptacle to Free End, 4 Ways, 4.2 mm, 2 Row, 300 mm, 11.8 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No229593-1409Copy
Manufacturer Standard Lead Time48 weeks
Order Code4841131
Product RangeMini-Fit BMI OTS 229593 Series
Also Known As2295931409, 229593-1409
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$115.240 |
| 10+ | NT$97.890 |
| 100+ | NT$87.370 |
| 250+ | NT$76.190 |
| 500+ | NT$75.070 |
| 1000+ | NT$73.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$115.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No229593-1409Copy
Manufacturer Standard Lead Time48 weeks
Order Code4841131
Product RangeMini-Fit BMI OTS 229593 Series
Also Known As2295931409, 229593-1409
Connector to ConnectorMini-Fit BMI Receptacle to Free End
No. of Positions4Ways
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMini-Fit BMI OTS 229593 Series
Wire Gauge24AWG
Jacket ColourNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit BMI Receptacle to Free End
Connector Pitch
4.2mm
Cable Length - Metric
300mm
Product Range
Mini-Fit BMI OTS 229593 Series
Jacket Colour
Natural
No. of Positions
4Ways
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
24AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013278
