Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2319084042Copy
Order Code5143666
Product RangeCP-3.3 231908 OTS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$139.650 |
| 10+ | NT$116.810 |
| 100+ | NT$102.320 |
| 250+ | NT$95.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$139.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2319084042Copy
Order Code5143666
Product RangeCP-3.3 231908 OTS Series
Connector to ConnectorCP-3.3 Plug to CP-3.3 Plug
No. of Positions4Ways
Connector Pitch3.3mm
No. of Rows1 Row
Cable Length - Metric450mm
Cable Length - Imperial17.7"
Product RangeCP-3.3 231908 OTS Series
Wire Gauge22AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CP-3.3 Plug to CP-3.3 Plug
Connector Pitch
3.3mm
Cable Length - Metric
450mm
Product Range
CP-3.3 231908 OTS Series
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
1 Row
Cable Length - Imperial
17.7"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0147
