Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2319522015Copy
Order Code5125831
Product Range231952 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,092.600 |
| 5+ | NT$1,018.460 |
| 10+ | NT$987.850 |
| 25+ | NT$946.920 |
| 50+ | NT$911.670 |
| 100+ | NT$886.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,092.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2319522015Copy
Order Code5125831
Product Range231952 Series
Connector to ConnectorSideWize R/A Receptacle to SideWize R/A Receptacle
Cable Length - Imperial19.68"
Cable Length - Metric500mm
Jacket ColourBlack
Product Range231952 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
SideWize R/A Receptacle to SideWize R/A Receptacle
Cable Length - Metric
500mm
Product Range
231952 Series
Cable Length - Imperial
19.68"
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
