Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34959-0385Copy
Manufacturer Standard Lead Time16 weeks
Order Code4003951
Also Known As349590385, 34959-0385
Your Part Number
137 In Stock
Need more?
137 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$92.800 |
| 10+ | NT$78.900 |
| 100+ | NT$58.210 |
| 250+ | NT$57.790 |
| 500+ | NT$57.370 |
| 1000+ | NT$56.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$92.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34959-0385Copy
Manufacturer Standard Lead Time16 weeks
Order Code4003951
Also Known As349590385, 34959-0385
For Use WithMolex CTX50 560023 Series Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Receptacle
Connector Body Material
Nylon (Polyamide) Body
Current Rating
-
For Use With
Molex CTX50 560023 Series Socket Contacts
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
