Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35151-0619Copy
Manufacturer Standard Lead Time19 weeks
Order Code4903816
Product RangeVersaBlade 35151 Series
Also Known As351510619, 35151-0619
Your Part Number
600 In Stock
Need more?
600 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$14.720 |
| 100+ | NT$12.160 |
| 500+ | NT$11.070 |
| 1000+ | NT$10.970 |
| 2000+ | NT$10.870 |
| 3000+ | NT$10.760 |
Price for:Each
Minimum: 10
Multiple: 10
NT$147.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35151-0619Copy
Manufacturer Standard Lead Time19 weeks
Order Code4903816
Product RangeVersaBlade 35151 Series
Also Known As351510619, 35151-0619
Product RangeVersaBlade 35151 Series
No. of Positions6Ways
Pitch Spacing7.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VersaBlade 35151 Series
No. of Positions
6Ways
For Use With
Molex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
7.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00471
