Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No36643-0005Copy
Order Code5121902
Product RangeMLX 36643 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$11.690 |
| 100+ | NT$10.130 |
| 500+ | NT$9.160 |
| 1000+ | NT$8.600 |
| 2000+ | NT$8.290 |
| 3000+ | NT$7.950 |
Price for:Each
Minimum: 10
Multiple: 10
NT$116.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No36643-0005Copy
Order Code5121902
Product RangeMLX 36643 Series
Product RangeMLX 36643 Series
No. of Positions6Ways
Pitch Spacing6.35mm
For Use WithMolex MLX 42023 Series Male & 42024 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MLX 36643 Series
No. of Positions
6Ways
For Use With
Molex MLX 42023 Series Male & 42024 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00447
