Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No36920-0200Copy
Manufacturer Standard Lead Time10 weeks
Order Code3257256
Product RangePico-EZmate OTS 36920 Series
Also Known As369200200, 36920-0200
Your Part Number
279 In Stock
Need more?
279 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$52.960 |
| 10+ | NT$47.910 |
| 100+ | NT$43.460 |
| 250+ | NT$41.430 |
| 500+ | NT$39.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$52.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No36920-0200Copy
Manufacturer Standard Lead Time10 weeks
Order Code3257256
Product RangePico-EZmate OTS 36920 Series
Also Known As369200200, 36920-0200
Technical Datasheet
Connector to ConnectorPico-EZmate Receptacle to Pico-EZmate Receptacle
No. of Positions2Ways
Connector Pitch1.2mm
No. of Rows1 Row
Cable Length - Metric50mm
Cable Length - Imperial2"
Product RangePico-EZmate OTS 36920 Series
Wire Gauge28AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pico-EZmate Receptacle to Pico-EZmate Receptacle
Connector Pitch
1.2mm
Cable Length - Metric
50mm
Product Range
Pico-EZmate OTS 36920 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
2"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381
