Print Page
39-00-0097
Rectangular Power Contact, Mini-Fit 5556 Series, Gold Plated Contacts, Brass, Pin, Crimp, 28 AWG
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-00-0097Copy
Order Code5148375
Product RangeMini-Fit 5556 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$7.770 |
| 100+ | NT$6.060 |
| 500+ | NT$5.360 |
| 1000+ | NT$4.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$77.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0097Copy
Order Code5148375
Product RangeMini-Fit 5556 Series
Product RangeMini-Fit 5556 Series
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min28AWG
Wire Size AWG Max22AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit 5556 Series
Contact Material
Brass
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
