Print Page
39-03-9142
Rectangular Connector, Mini-Fit Jr 5557 Series, 14 Contacts, Receptacle, 4.2 mm, Crimp, 2 Row
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-03-9142Copy
Order Code5148435
Product RangeMini-Fit Jr 5557 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$25.910 |
| 100+ | NT$21.520 |
| 500+ | NT$19.760 |
| 1000+ | NT$18.440 |
Price for:Each
Minimum: 10
Multiple: 10
NT$259.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-03-9142Copy
Order Code5148435
Product RangeMini-Fit Jr 5557 Series
Product RangeMini-Fit Jr 5557 Series
No. of Contacts14Contacts
Pitch Spacing4.2mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingIn Line Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr 5557 Series
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
In Line Mount
Contact Material
-
No. of Contacts
14Contacts
Pitch Spacing
4.2mm
No. of Rows
2 Row
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.245
