Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39357-0015Copy
Order Code5121707
Product RangeEurostyle 39357 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$172.710 |
| 10+ | NT$147.370 |
| 100+ | NT$131.020 |
| 250+ | NT$122.300 |
| 500+ | NT$117.140 |
| 1000+ | NT$110.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$172.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39357-0015Copy
Order Code5121707
Product RangeEurostyle 39357 Series
No. of Rows1 Row
No. of Positions15Ways
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Pitch Spacing3.5mm
Rated Current17.5A
Rated Voltage300V
Product RangeEurostyle 39357 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
28AWG
Pitch Spacing
3.5mm
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
15Ways
Wire Size AWG Max
16AWG
Rated Current
17.5A
Product Range
Eurostyle 39357 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
