Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43020-1410Copy
Order Code5148346
Product RangeMicro-Fit 3.0 43020 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$36.010 |
| 100+ | NT$30.300 |
| 500+ | NT$27.230 |
| 1000+ | NT$25.910 |
Price for:Each
Minimum: 10
Multiple: 10
NT$360.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43020-1410Copy
Order Code5148346
Product RangeMicro-Fit 3.0 43020 Series
Product RangeMicro-Fit 3.0 43020 Series
No. of Positions14Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 43031 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit 3.0 43020 Series
No. of Positions
14Ways
For Use With
Molex Micro-Fit 43031 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.732
