Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43025-0810Copy
Manufacturer Standard Lead Time8 weeks
Order Code3499343
Product RangeMicro-Fit 3.0 43025 Series
Also Known As430250810, 43025-0810
Your Part Number
5,607 In Stock
Need more?
5,607 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$21.740 |
| 100+ | NT$19.570 |
| 500+ | NT$18.410 |
| 1000+ | NT$17.100 |
| 2000+ | NT$15.940 |
| 3000+ | NT$15.360 |
Price for:Each
Minimum: 10
Multiple: 10
NT$217.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43025-0810Copy
Manufacturer Standard Lead Time8 weeks
Order Code3499343
Product RangeMicro-Fit 3.0 43025 Series
Also Known As430250810, 43025-0810
Product RangeMicro-Fit 3.0 43025 Series
No. of Positions8Ways
Pitch Spacing3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Fit 3.0 43025 Series
No. of Positions
8Ways
For Use With
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856
