Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45985-4113Copy
Order Code5121690
Product RangeEXTreme LPHPower 45985 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$295.820 |
| 10+ | NT$275.060 |
| 100+ | NT$255.440 |
| 250+ | NT$241.030 |
| 500+ | NT$230.800 |
| 1000+ | NT$222.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$295.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45985-4113Copy
Order Code5121690
Product RangeEXTreme LPHPower 45985 Series
Product RangeEXTreme LPHPower 45985 Series
No. of Contacts16Contacts
Pitch Spacing-
Contact Termination TypeThrough Hole Right Angle
No. of Rows2Rows
Row Pitch-
Contact MaterialCopper Alloy, Phosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EXTreme LPHPower 45985 Series
Pitch Spacing
-
Contact Termination Type
Through Hole Right Angle
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
16Contacts
Gender
Plug
No. of Rows
2Rows
Contact Material
Copper Alloy, Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00568
