Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46114-4121Copy
Manufacturer Standard Lead Time11 weeks
Order Code5121663
Product RangeEXTreme LPHPower 46114 Series
Your Part Number
405 In Stock
Need more?
405 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$262.530 |
| 10+ | NT$247.640 |
| 100+ | NT$232.360 |
| 250+ | NT$221.750 |
| 500+ | NT$213.680 |
| 1000+ | NT$205.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$262.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46114-4121Copy
Manufacturer Standard Lead Time11 weeks
Order Code5121663
Product RangeEXTreme LPHPower 46114 Series
Product RangeEXTreme LPHPower 46114 Series
No. of Contacts16Contacts
Pitch Spacing-
GenderPlug, Receptacle
Contact Termination TypePress Fit
No. of Rows2Rows
Row Pitch-
Contact MaterialBrass, Copper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EXTreme LPHPower 46114 Series
Pitch Spacing
-
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
16Contacts
Gender
Plug, Receptacle
No. of Rows
2Rows
Contact Material
Brass, Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00538
