Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47080-4002Copy
Manufacturer Standard Lead Time17 weeks
Order Code4872561
Product Range47080 Series
Also Known As470804002, 47080-4002
Your Part Number
279 In Stock
Need more?
279 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$50.450 |
| 10+ | NT$42.750 |
| 100+ | NT$41.390 |
| 250+ | NT$40.030 |
| 500+ | NT$38.670 |
| 1000+ | NT$37.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$50.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47080-4002Copy
Manufacturer Standard Lead Time17 weeks
Order Code4872561
Product Range47080 Series
Also Known As470804002, 47080-4002
No. of Contacts7Contacts
Connector TypeSATA
Contact Termination TypeSurface Mount Right Angle
Product Range47080 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
No. of Contacts
7Contacts
Connector Type
SATA
Product Range
47080 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (05-Nov-2025)
Gender
Plug
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
