Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No47286-1001-TR500Copy
Order Code5155947
Product Range47286 Series
Also Known As47286-1001, 472861001
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 500+ | NT$26.540 |
| 2500+ | NT$23.410 |
| 5000+ | NT$23.220 |
| 10000+ | NT$21.900 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
NT$13,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47286-1001-TR500Copy
Order Code5155947
Product Range47286 Series
Also Known As47286-1001, 472861001
Contact MaterialCopper Alloy
Voltage Rating200V
Contact GenderPin
No. of Contacts4 Contact
Battery TerminalsSMD
Product Range47286 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
Pin
Battery Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
200V
No. of Contacts
4 Contact
Product Range
47286 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
