Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 47948-0001-TR250Copy |
| Order Code | 5155909 |
| Product Range | 47948 Series |
| Also Known As | 47948-0001, 479480001 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 250+ | NT$38.650 |
| 500+ | NT$36.450 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
NT$9,662.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 47948-0001-TR250Copy |
| Order Code | 5155909 |
| Product Range | 47948 Series |
| Also Known As | 47948-0001, 479480001 |
| Antenna Band | Single Band |
| Antenna Type | Chip |
| VSWR | - |
| Antenna Mounting | SMD |
| Product Range | 47948 Series |
| Protocol | BLE, BT, Thread, Wi-Fi, Wireless Hart, Zigbee |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Antenna Polarisation | Linear |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | Single Band |
|---|---|
| VSWR | - |
| Product Range | 47948 Series |
| Operating Temperature Min | - |
| Antenna Polarisation | Linear |
| Antenna Type | Chip |
|---|---|
| Antenna Mounting | SMD |
| Protocol | BLE, BT, Thread, Wi-Fi, Wireless Hart, Zigbee |
| Operating Temperature Max | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | 5A991.g |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
