Print Page
502430-0822
Stacking Board Connector, SlimStack 502430 Series, 8 Contacts, 0.4 mm, Stacking, Solder, 2 Rows
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502430-0822Copy
Manufacturer Standard Lead Time23 weeks
Order Code3998275
Product RangeSlimStack 502430 Series
Also Known As5024300822, 502430-0822
Your Part Number
7,000 In Stock
Need more?
7,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$16.680 |
| 100+ | NT$14.400 |
| 500+ | NT$14.020 |
| 1000+ | NT$13.630 |
| 2000+ | NT$12.480 |
| 3000+ | NT$12.240 |
Price for:Each
Minimum: 10
Multiple: 10
NT$166.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502430-0822Copy
Manufacturer Standard Lead Time23 weeks
Order Code3998275
Product RangeSlimStack 502430 Series
Also Known As5024300822, 502430-0822
Product RangeSlimStack 502430 Series
No. of Contacts8Contacts
Pitch Spacing0.4mm
Connector TypeStacking
Contact Termination TypeSolder
No. of Rows2Rows
Stacking Height1mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingSurface Mount
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SlimStack 502430 Series
Pitch Spacing
0.4mm
Contact Termination Type
Solder
Stacking Height
1mm
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
8Contacts
Connector Type
Stacking
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
Connector Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
