Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No5031160102Copy
Manufacturer Standard Lead Time22 weeks
Order Code4850158
Product RangeDuraClik 503116 Series
Also Known As5031160102, 503116-0102
Your Part Number
29,850 In Stock
Need more?
29,850 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$4.940 |
| 100+ | NT$4.190 |
| 500+ | NT$3.880 |
| 1000+ | NT$3.690 |
| 2000+ | NT$3.540 |
| 3000+ | NT$3.430 |
Price for:Each
Minimum: 10
Multiple: 10
NT$49.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No5031160102Copy
Manufacturer Standard Lead Time22 weeks
Order Code4850158
Product RangeDuraClik 503116 Series
Also Known As5031160102, 503116-0102
Product RangeDuraClik 503116 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
For Use WithMolex DuraClik Series 2065830241 & 2065830161 Wire-to-Board Receptacle Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DuraClik 503116 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex DuraClik Series 2065830241 & 2065830161 Wire-to-Board Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000222
