Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504051-0801Copy
Manufacturer Standard Lead Time21 weeks
Order Code3051164
Product RangePico-Lock 504051 Series
Also Known As5040510801, NT501-6871, 504051-0801
Your Part Number
2,803 In Stock
Need more?
2,803 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$18.440 |
| 100+ | NT$16.600 |
| 500+ | NT$15.620 |
| 1000+ | NT$14.510 |
| 2000+ | NT$13.530 |
| 3000+ | NT$13.030 |
Price for:Each
Minimum: 10
Multiple: 10
NT$184.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504051-0801Copy
Manufacturer Standard Lead Time21 weeks
Order Code3051164
Product RangePico-Lock 504051 Series
Also Known As5040510801, NT501-6871, 504051-0801
Technical Datasheet
Product RangePico-Lock 504051 Series
No. of Positions8Ways
Pitch Spacing1.5mm
For Use WithMolex Pico-Lock 504052 Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Pico-Lock 504051 Series
No. of Positions
8Ways
For Use With
Molex Pico-Lock 504052 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
