Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504754-0920Copy
Manufacturer Standard Lead Time18 weeks
Order Code4872576
Product RangeEasy-On 504754 Series
Also Known As5047540920, 504754-0920
Your Part Number
4,390 In Stock
Need more?
4,390 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$22.930 |
| 100+ | NT$19.500 |
| 500+ | NT$17.410 |
| 1000+ | NT$16.270 |
| 2000+ | NT$15.760 |
| 3000+ | NT$15.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$229.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504754-0920Copy
Manufacturer Standard Lead Time18 weeks
Order Code4872576
Product RangeEasy-On 504754 Series
Also Known As5047540920, 504754-0920
Pitch Spacing0.3mm
No. of Contacts9Contacts
Product RangeEasy-On 504754 Series
Contact Termination TypeSolder
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.2mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Pitch Spacing
0.3mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Copper Alloy
Connector Mounting
Surface Mount
SVHC
No SVHC (05-Nov-2025)
No. of Contacts
9Contacts
Product Range
Easy-On 504754 Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Connector Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.991401
