Print Page
505110-5096
FFC / FPC Board Connector, 0.5 mm, 50 Contacts, Easy-On 505110 Series, Solder, Bottom, 1 Row
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505110-5096Copy
Manufacturer Standard Lead Time17 weeks
Order Code4261845
Also Known As5051105096, 505110-5096
Your Part Number
2,980 In Stock
Need more?
2,980 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$64.020 |
| 10+ | NT$62.960 |
| 100+ | NT$61.900 |
| 250+ | NT$60.840 |
| 500+ | NT$59.780 |
| 1000+ | NT$58.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$64.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505110-5096Copy
Manufacturer Standard Lead Time17 weeks
Order Code4261845
Also Known As5051105096, 505110-5096
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Connector MountingSurface Mount
Connector OrientationRight Angle
Technical Specifications
Contact Termination Type
Solder
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Connector Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
